1530 02 | Lumberg
2.5 mm jack plug, 4 pole (stereo), solder connection, plastic, 1530 02
Jack connector, 1530 02, LUMBERG
Jack plug, 2.5 mm, 4 poles/stereo, straight version, with bend protection and solder terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 2.5 mm | |
| Pin number | 4 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |