1503 29 | Lumberg
3.5 mm jack panel socket, 3 pole (stereo), PCB connection, PBT, 1503 29
Unit Price (€ / pc.)
0.8806 € *
Available: 1,001 pcs.
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8092 €
25 pcs.
0.7616 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis socket, 1503 29, Lumberg
Jack chassis socket, 3.5 mm, 3 poles/stereo, angular version, for printed circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Pin Diameter | 3.5 mm | |
| Pin number | 3 pole | |
| Contact connection | PCB connection | |
| contact surface | silver-plated | |
| Shell Material | PBT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |