1503 19 | Lumberg
3.5 mm jack panel socket, 4 pole (stereo), solder connection, plastic, 1503 19
Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 9 Weeks
Jack connector, 1503 19, LUMBERG
Jack chassis socket, 3.5 mm, 4 poles/stereo, angular version, for printed circuit boards.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | jack panel socket | |
Shell Material | plastic | |
Pin number | 4 pole | |
Contact connection | solder connection | |
contact surface | silver-plated | |
Assembly | PCB mounting | |
Colour | black | |
Pin Diameter | 3.5 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | TW |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |