1503 16 | Lumberg
3.5 mm jack panel socket, 4 pole (stereo), solder connection, plastic, 1503 16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0940 € *
Standard delivery time from the manufacturer is: 9 Weeks
Jack connector, 1503 16, LUMBERG
Jack chassis socket, 3.5 mm, 4 poles/stereo, potted IPx7, angular version, for printed circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Pin Diameter | 3.5 mm | |
| Pin number | 4 pole | |
| Contact connection | solder connection | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |