1503 07 | Lumberg

3.5 mm jack panel socket, 3 pole (stereo), solder connection, plastic, 1503 07

Order No.: 41P1260
EAN: 4099889855906
MPN:
1503 07
1503 07 Lumberg Phono Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
3.5 mm jack panel socket, 3 pole (stereo), PCB connection, PBT, 1503 30
3.5 mm jack panel socket, 3 pole (stereo), PCB connection, PBT, 1503 30
Order No.: 39F353
Manufacturer: Lumberg
per pc. 0.9996 € *

Jack connector, 1503 07, LUMBERG

Jack chassis socket, 3.5 mm, 3 poles/stereo, angular version, for printed circuit boards.

Technical specifications
Filter Property Value
Product type jack panel socket
Pin Diameter 3.5 mm
Pin number 3 pole
Contact connection solder connection
Assembly PCB mounting
contact surface tin-plated/silver-plated
Shell Material plastic
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Replacement