1503 03 R | Lumberg
3.5 mm jack panel socket, 3 pole (stereo), SMD, plastic, 1503 03 R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 16 Weeks
Jack connector, 1503 03 R, LUMBERG
Jack chassis socket, 3.5 mm, 3 poles/stereo, angular version, for printed circuit boards, surface mounting technology (SMT).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Pin Diameter | 3.5 mm | |
| Pin number | 3 pole | |
| Contact connection | SMD | |
| Assembly | PCB mounting | |
| contact surface | tin-plated | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
| Original Packaging | Reel with 800 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |