1502 03 | Lumberg
3.5 mm jack panel socket, 2 pole (mono), solder connection, plastic, 1502 03
Unit Price (€ / pc.)
1.3328 € *
Available: 23 pcs.
Next delivery: 500 pcs. on 2026-04-22
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2376 €
25 pcs.
1.1543 €
50 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack connector, 1502 03, Lumberg
Jack chassis socket acc. to JIS C 6560 JC35J2B, 3.5 mm, 2 poles/mono, straight/upright version with break contact and solder eyes for printed circuit boards, for back side mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Pin Diameter | 3.5 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | built-in mounting | |
| contact surface | silver-plated/nickel-plated | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |