1502 02 | Lumberg
3.5 mm jack panel socket, 4 pole (stereo), solder connection, plastic/metal, 1502 02
Unit Price (€ / pc.)
3.8675 € *
Available: 283 pcs.
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.5819 €
25 pcs.
3.3439 €
50 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack connector, 1502 02, Lumberg
Jack chassis socket according to JEITA RC-5325A JC35C4A, 3.5 mm, 4 poles/stereo, upright version with solder eyes for back side mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Pin Diameter | 3.5 mm | |
| Pin number | 4 pole | |
| Contact connection | solder connection | |
| Assembly | built-in mounting | |
| contact surface | nickel-plated/gold-plated | |
| Shell Material | plastic/metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |