1502 01 | Lumberg
3.5 mm jack panel socket, 3 pole (stereo), solder connection, plastic, 1502 01
Order No.: 41P1256
EAN: 4099889855869
MPN:
1502 01
This item is no longer available.
As an alternative, we recommend the following item:
3.5 mm jack panel socket, 3 pole (stereo), PCB connection, PBT, 1502 07
Order No.: 39F350
Manufacturer: Lumberg
per pc. 1.0591 € *
Jack connector, 1502 01, LUMBERG
Jack chassis socket, 3.5 mm, 3 poles/stereo, uprigh version, for printed circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Pin Diameter | 3.5 mm | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Assembly | PCB mounting | |
| contact surface | tin-plated | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |