1501 05 | Lumberg
2.5 mm jack panel socket, 3 pole (stereo), solder connection, plastic, 1501 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3328 € *
Available: 474 pcs.
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2376 €
25 pcs.
1.1543 €
50 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack connector, 1501 05, LUMBERG
Jack chassis socket , 2.5 mm, 3 poles/stereo, angular version, for printed circuit boards, with plastic collar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Pin Diameter | 2.5 mm | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Assembly | PCB mounting | |
| contact surface | tin-plated | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |