1500 01 | Lumberg

2.5 mm jack panel socket, 4 pole (stereo), solder connection, metal, 1500 01

Order No.: 41P1246
EAN: 4099889855821
MPN:
1500 01
Series: 1500
1500 01 Lumberg Phono Connectors
Image may differ

Jack connector, 1500 01, LUMBERG

Jack chassis socket, 2.5 mm, 4 poles/stereo, with solder eyes, upright version, for back side mounting.

Technical specifications
Filter Property Value
Product type jack panel socket
Pin Diameter 2.5 mm
Pin number 4 pole
Contact connection solder connection
Assembly built-in mounting
contact surface nickel-plated/gold-plated
Shell Material metal
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes