MX 122-50806 | Lumberg

PCB terminal, 6 pole, pitch 5.08 mm, AWG 24-14, 10 A, green, MX 122-50806

Order No.: 41P1771
EAN: 4099891040109
MPN:
MX 122-50806
Series: MX 122-508
MX 122-50806 Lumberg PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,392.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.3923 €

PCB terminal, MX 122-50806, LUMBERG

Spring terminal block, upright contact pitch 5.08 mm.

Technical specifications
Filter Property Value
Pin number 6 pole
Grid 5.08 mm
Cable cross-section 0.25-2.5 mm²
AWG cross-section AWG 24-14
Rated current 10 A
Rated voltage 300 V
Width 13 mm
Height 14 mm
Assembly THT
Colour green
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes