MX 122-50804 | Lumberg

PCB terminal, 4 pole, pitch 5.08 mm, AWG 24-14, 10 A, green, MX 122-50804

Order No.: 41P1769
EAN: 4099891040086
MPN:
MX 122-50804
Series: MX 122-508
MX 122-50804 Lumberg PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.9639 €

PCB terminal, MX 122-50804, LUMBERG

Spring terminal block, upright contact pitch 5.08 mm.

Technical specifications
Filter Property Value
Pin number 4 pole
Grid 5.08 mm
Cable cross-section 0.25-2.5 mm²
AWG cross-section AWG 24-14
Rated current 10 A
Rated voltage 300 V
Width 13 mm
Height 14 mm
Assembly THT
Colour green
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes