MX 122-50803 | Lumberg
PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-14, 10 A, green, MX 122-50803
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: On Request
PCB terminal, MX 122-50803, LUMBERG
Spring terminal block, upright contact pitch 5.08 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.25-2.5 mm² | |
| AWG cross-section | AWG 24-14 | |
| Rated current | 10 A | |
| Rated voltage | 300 V | |
| Width | 13 mm | |
| Height | 14 mm | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |