KRMC 05 | Lumberg
PCB terminal, 5 pole, pitch 3.5 mm, AWG 30-16, 6 A, screw connection, light gray, KRMC 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Available: 378 pcs.
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
25 pcs.
0.7735 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, KRMC 05, LUMBERG
Micro screw terminal block, clamp with wire protector, upright version, consecutive placement without loss of pitch, contact pitch 3.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 30-16 | |
| Rated current | 6 A | |
| Rated voltage | 250 V | |
| Width | 6.5 mm | |
| Height | 11.7 mm | |
| Depth | 8.2 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |