KRM 06 | Lumberg
PCB terminal, 6 pole, pitch 5 mm, AWG 22-14, 15 A, screw connection, light gray, KRM 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9282 €
25 pcs.
0.8568 €
50 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw terminal block, type Lumberg KRM 06
Modular terminals suited for in-line multipole installation, solder terminals single-row, vertical. Design with wire protection.
Length: 30 mm
Air gap/creepage distance: to DIN VDE 0110/IEC 60664: 3.0/3.0 mm
Overvoltage category to DIN VDE 0110/IEC 60664: III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 22-14 | |
| Contact distance | RM 5 | |
| Rated current | 15 A | |
| Rated voltage | 250 V | |
| Width | 7.5 mm | |
| Height | 14 mm | |
| Depth | 10 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |