KRESS 12 | Lumberg

PCB terminal, 12 pole, pitch 5 mm, AWG 22-12, 15 A, screw connection, light gray, KRESS 12

Order No.: 08H764
EAN: 4099891038168
MPN:
KRESS 12
Series: KRESS
KRESS 12 Lumberg PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2253 € *
Available: 542 pcs.
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.0706 €
25 pcs.
1.9278 €
50 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw terminal block, type Lumberg KRESS 12

With wire protection and single-row solder terminals.

Design: vertical, without test tap, screw termination.

Strip length: 60 mm

Overvoltage category to DIN VDE 0110/IEC 60664: III

Insulation group to DIN VDE 0110/IEC 60664: I

Contact carrier: PA 6.6, V2 to UL 94, light-gray

Technical specifications
Filter Property Value
Pin number 12 pole
Grid 5 mm
Cable cross-section 0.2-2.5 mm²
AWG cross-section AWG 22-12
Contact distance RM 5
Rated current 15 A
Rated voltage 300 V
Width 8.3 mm
Height 16.2 mm
Depth 12 mm
Connection screw connection
Assembly THT
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes