KRESS 02 | Lumberg
PCB terminal, 2 pole, pitch 5 mm, AWG 22-12, 15 A, screw connection, light gray, KRESS 02
Unit Price (€ / pc.)
0.4284 € *
Available: 156 pcs.
Next delivery: 1,000 pcs. on 2026-05-13
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.4046 €
25 pcs.
0.3689 €
50 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw terminal block, type Lumberg KRESS 02
With wire protection and single-row solder terminals.
Design: vertical, without test tap, screw termination.
Strip length: 10 mm
Overvoltage category to DIN VDE 0110/IEC 60664: III
Insulation group to DIN VDE 0110/IEC 60664: I
Contact carrier: PA 6.6, V2 to UL 94, light-gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 22-12 | |
| Contact distance | RM 5 | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 8.3 mm | |
| Height | 16.2 mm | |
| Depth | 12 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |