KREG 06 | Lumberg
PCB terminal, 6 pole, pitch 5 mm, AWG 22-14, 15 A, screw connection, light gray, KREG 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 9 Weeks
PCB terminal, KREG 06, LUMBERG
Screw terminal block, with lift clamp with protection against misplacing, with stronger screw, upright version, consecutive placement without loss of pitch, contact pitch 5.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 22-14 | |
| Contact distance | RM 5 | |
| Rated current | 15 A | |
| Rated voltage | 250 V | |
| Width | 10 mm | |
| Height | 15.5 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |