KREG 03/02 | Lumberg
PCB terminal, 2 pole, pitch 5 mm, AWG 22-14, 15 A, screw connection, light gray, KREG 03/02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
25 pcs.
0.7378 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, KREG 03/02, LUMBERG
Screw terminal block, with lift clamp with protection against misplacing, upright, consecutive placement without loss of pitch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 22-14 | |
| Contact distance | RM 5 | |
| Rated current | 15 A | |
| Rated voltage | 250 V | |
| Width | 10 mm | |
| Height | 15.5 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |