6320 03 | Lumberg
PCB terminal, 3 pole, pitch 5 mm, AWG 24-16, 16 A, screw connection, light gray, 6320 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Available: 525 pcs.
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5712 €
25 pcs.
0.5236 €
50 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw terminal block, type Lumberg 632003, Vertical
Elevator-design function, with single-row solder terminals, test tap, double dovetail interlocking feature, for in-line installation without loss by splitting.
Strip length: 15 mm
Creepage distance/air gap: 3.2/3.2 mm
Insulation group: I to DIN VDE 0110/IEC 60664
Contact carrier: PA 6.6, self-extinguishing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 24-16 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 16 A | |
| Rated voltage | 300 V | |
| Width | 9.5 mm | |
| Height | 15.65 mm | |
| Depth | 12.15 mm | |
| Connection | screw connection | |
| Assembly | THR | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |