MICSW 26 | Lumberg

Pin header, 26 pole, pitch 1.27 mm, angled, black, MICSW 26

Order No.: 41P1452
EAN: 4099889980271
MPN:
MICSW 26
Series: MICSW
MICSW 26 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,915.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.9159 €

Minimodul connector, 3114 04 VP15, Lumberg

Empty Minimodul housing for reception of crimp contacts, for indirect mating

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 1.27 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 1.2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Original Packaging Carton with 500 pieces
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes