MICSW 08 | Lumberg

Pin header, 8 pole, pitch 1.27 mm, angled, black, MICSW 08

Order No.: 41P1445
EAN: 4099889980202
MPN:
MICSW 08
Series: MICSW
MICSW 08 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,451.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.7259 €

Minimodul connector, MICALD 26, Lumberg

Micromodul solder-in connector, insulation displacement technology (IDT), solder contacts dual row parallel

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 1.27 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 1.2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Original Packaging Carton with 1,000 pieces
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes