MICS/SMD 20 RP | Lumberg

Pin header, 20 pole, pitch 1.27 mm, straight, black, MICS/SMD 20 RP

Order No.: 41P1440
EAN: 4099889980158
MPN:
MICS/SMD 20 RP
Series: MICS/SMD RP
MICS/SMD 20 RP Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2,998.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
3500 pcs.
0.8568 €

Pluggable screw terminal block, KBWO 07, Lumberg

Socket board, angular, solder pins single row, consecutive placement without loss of pitch

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 1.27 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 80 V
Rated current 1.2 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Original Packaging Reel with 3,500 pieces
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes