MICS/SMD 18 | Lumberg

Pin header, 18 pole, pitch 1.27 mm, straight, black, MICS/SMD 18

Order No.: 56F5954
EAN: 4099891000349
MPN:
MICS/SMD 18
Series: MICS/SMD
MICS/SMD 18 Lumberg PCB Connection Systems Image 1
MICS/SMD 18 Lumberg PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 666 pcs.
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9639 €
25 pcs.
0.9044 €
50 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connectors for SMD technology, type MICS/SMD.

With solder terminals, staggered double-row. With press-fit spigots and holding claws; Contact carrier material: PA, glass fiber-reinforced, UL 94 V-0. Male contact: CuZn, tinned on nickel primer. Test voltage: 750 V/60 s. Insulation resistance: min. 1 Gohm.

Technical attributes (type, number of poles, dimension A): MICS/SMD 18, 18 - pole, A 26.64 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 1.27 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 80 V
Rated current 1.2 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Original Packaging Carton with 500 pieces
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes