MICS/SMD 08 RP | Lumberg

Pin header, 8 pole, pitch 1.27 mm, straight, black, MICS/SMD 08 RP

Order No.: 41P1434
EAN: 4099889980097
MPN:
MICS/SMD 08 RP
Series: MICS/SMD RP
MICS/SMD 08 RP Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,666.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
3500 pcs.
0.4760 €

Minimodul connector, 3850 14 30 06, Lumberg

Multimodul pin header, upright, with locking latch, with retaining hooks

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 1.27 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 80 V
Rated current 1.2 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Original Packaging Reel with 3,500 pieces
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes