MICS-D 16 | Lumberg

Pin header, 16 pole, pitch 2.54 mm, straight, black, MICS-D 16

Order No.: 56F5833
EAN: 4099891000110
MPN:
MICS-D 16
Series: MICS-D
MICS-D 16 Lumberg PCB Connection Systems Image 1
MICS-D 16 Lumberg PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 284 pcs.
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6902 €
25 pcs.
0.6545 €
50 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connectors without holding claws, type MICS-D.

With solder terminals, parallel double-row; Contact carrier: with holding claws. PCB hole pitch: 2.54 mm. Contact carrier material: PA, glass fiber-reinforced. Male contact: CuZn, tinned on nickel primer. Test voltage: 750 V/60 s. Insulation resistance: min. 1 Gohm.

Technical attributes (type, number of poles, dimension A): MICS - D 16, 16 - pole, A 24.10 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 1.2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Original Packaging Carton with 500 pieces
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes