MICAL 10 | Lumberg

Soldering connector, 10 pole, pitch 1.27 mm, straight, white, MICAL 10

Order No.: 41P1403
EAN: 4099889979916
MPN:
MICAL 10
Series: MICAL
MICAL 10 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
25 pcs.
0.4284 €
50 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Pluggable screw terminal block, KBW 04, Lumberg

Socket board, angular, solder pins single row, with retaining hooks for printed circuit board edge, consecutive placement without loss of pitch.

Technical specifications
Filter Property Value
Version soldering connector
Pin number 10 pole
Grid 1.27 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 32 V
Rated current 1.2 A
Additional parts equipped
Number of rows 2
Colour white
Logistics
Property Value
Country of origin PL
Original Packaging Carton with 250 pieces
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15