MICAL 04 | Lumberg
Soldering connector, 4 pole, pitch 1.27 mm, straight, white, MICAL 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2987 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2987 €
10 pcs.
0.2773 €
25 pcs.
0.2582 €
50 pcs.
0.2344 €
*incl. VAT plus shipping costs
Subject to prior sale
Minimodul connector, MICA 10 C VP3, Lumberg
Micromodul connector for indirect mating, insulation displacement technology (IDT), with lock, on reel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering connector | |
| Pin number | 4 pole | |
| Grid | 1.27 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 32 V | |
| Rated current | 1.2 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Original Packaging | Carton with 250 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |