MICA 12 C VP3 | Lumberg

Socket header, 12 pole, pitch 1.27 mm, straight, white, MICA 12 C VP3

Order No.: 41P1389
EAN: 4099889979787
MPN:
MICA 12 C VP3
Series: MICA VP3
MICA 12 C VP3 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,618.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.4046 €

Minimodul connector, 3850 02 00 00, Lumberg

Multimodul pin header, upright, with locking latch, with retaining hooks

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 1.27 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 32 V
Rated current 1.2 A
Additional parts equipped
Number of rows 2
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes