ME 040-50808 | Lumberg

Pin header, 8 pole, pitch 5.08 mm, straight, green, ME 040-50808

Order No.: 41P1764
EAN: 4099889981674
MPN:
ME 040-50808
Series: ME 040-508
ME 040-50808 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,154.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.1543 €

Minimodul connector, MICSW 18, Lumberg

Micromodul tab header, angular, solder contacts dual row staggered

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 300 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Breakable No
Colour green
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15