ME 040-50806 | Lumberg

Pin header, 6 pole, pitch 5.08 mm, straight, green, ME 040-50806

Order No.: 41P1763
EAN: 4099889981667
MPN:
ME 040-50806
Series: ME 040-508
ME 040-50806 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.9639 €

Pluggable screw terminal block, KB 05, Lumberg

Socket board, upright, solder pins single row, consecutive placement without loss of pitch

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 300 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Breakable No
Colour green
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15