ME 030-50802 | Lumberg

Pin header, 2 pole, pitch 5.08 mm, angled, green, ME 030-50802

Order No.: 41P1752
EAN: 4099891040024
MPN:
ME 030-50802
Series: ME 030-508
ME 030-50802 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.3689 €

PCB terminal, ME 030-50802, LUMBERG

Pin header, with sidewalls, angular.

Technical specifications
Filter Property Value
Version plug/socket housing
Pin number 2 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface CuSn, tin-plated
Rated voltage 300 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15