ME 020-50806 | Lumberg

Pin header, 6 pole, pitch 5.08 mm, straight, green, ME 020-50806

Order No.: 41P1750
EAN: 4099889981612
MPN:
ME 020-50806
Series: ME 020-508
ME 020-50806 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.9282 €

Minimodul connector, 3850 07 30 02, Lumberg

Multimodul pin header, upright, with locking latch, with retaining hooks

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 300 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Breakable No
Colour green
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15