ME 010-50803 | Lumberg

PCB terminal, 3 pole, pitch 5.08 mm, angled, green, ME 010-50803

Order No.: 41P1745
EAN: 4099891040000
MPN:
ME 010-50803
Series: ME 010-508
ME 010-50803 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5831 €

PCB terminal, ME 010-50803, LUMBERG

Pin header, without sidewalls, angular, consecutive placement without loss of pitch.

Technical specifications
Filter Property Value
Version pin header
Pin number 3 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface CuSn, tin-plated
Rated voltage 300 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15