ME 010-50802 | Lumberg

Pin header, 2 pole, pitch 5.08 mm, angled, green, ME 010-50802

Order No.: 41P1744
EAN: 4099891039998
MPN:
ME 010-50802
Series: ME 010-508
ME 010-50802 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4046 €

PCB terminal, ME 010-50802, LUMBERG

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 14, number of rows: 1, number of positions per row: 14, pitch: 5,08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Angled connection enables multi-row arrangement on the PCB
  • Extremely small design for the respective conductor cross section
Technical specifications
Filter Property Value
Version pin header
Pin number 2 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface CuSn, tin-plated
Rated voltage 300 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15