MC 310-50803 | Lumberg

Socket header, 3 pole, pitch 5.08 mm, straight, green, MC 310-50803

Order No.: 41P1738
EAN: 4099891041830
MPN:
MC 310-50803
Series: MC 310-508
MC 310-50803 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5232 €

Pluggable screw terminal block, MC 310-50803, LUMBERG

Pluggable screw terminal block, clamp with wire protection, with locking, cable departure and screws 180° to plugging direction, consecutive placement without loss of pitch, with combined screw (cross recession/slot).

Technical specifications
Filter Property Value
Version socket header
Pin number 3 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface CuSn, tin-plated
Connection plating galvanized
Rated voltage 300 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15