MC 200-50804 | Lumberg

Socket header, 6 pole, pitch 5.08 mm, angled, green, MC 200-50804

Order No.: 41P1736
EAN: 4099891041816
MPN:
MC 200-50804
Series: MC 200-508
MC 200-50804 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.6065 €

Pluggable screw terminal block, MC 200-50804, LUMBERG

Pluggable screw terminal block, with lift clamp, without protection against misplacing, with locking, cable departure 90° to plugging direction on side of locking, consecutive placement without loss of pitch.

Technical specifications
Filter Property Value
Version socket header
Pin number 6 pole
Grid 5.08 mm
Connection screw connection
Orientation angled
Type of locking Yes
contact surface CuSn, tin-plated
Connection plating CuZn, nickel-plated
Rated voltage 300 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15