MC 100-50812 | Lumberg

Socket header, 12 pole, pitch 5.08 mm, straight, green, MC 100-50812

Order No.: 41P1734
EAN: 4099891041793
MPN:
MC 100-50812
Series: MC 100-508
MC 100-50812 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,699.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
2.8322 €

Pluggable screw terminal block, MC 100-50812, LUMBERG

Pluggable screw terminal block, with lift clamp, without protection against misplacing, with locking, cable departure 180° to plugging direction, consecutive placement without loss of pitch.

Technical specifications
Filter Property Value
Version socket header
Pin number 12 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface CuSn, tin-plated
Connection plating CuZn, nickel-plated
Rated voltage 400 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15