MC 100-50810 | Lumberg
Socket header, 10 pole, pitch 5.08 mm, straight, green, MC 100-50810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 9 Weeks
Pluggable screw terminal block, MC 100-50810, LUMBERG
Pluggable screw terminal block, with lift clamp, without protection against misplacing, with locking, cable departure 180° to plugging direction, consecutive placement without loss of pitch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Pin number | 10 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | CuSn, tin-plated | |
| Connection plating | CuZn, nickel-plated | |
| Rated voltage | 400 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |