MC 100-50805 | Lumberg

Socket header, 5 pole, pitch 5.08 mm, straight, green, MC 100-50805

Order No.: 41P1730
EAN: 4099891041755
MPN:
MC 100-50805
Series: MC 100-508
MC 100-50805 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5708 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5708 €

Pluggable screw terminal block, MC 100-50805, LUMBERG

Pluggable screw terminal block, with lift clamp, without protection against misplacing, with locking, cable departure 180° to plugging direction, consecutive placement without loss of pitch.

Technical specifications
Filter Property Value
Version socket header
Pin number 5 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface CuSn, tin-plated
Connection plating CuZn, nickel-plated
Rated voltage 400 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15