KBW 08 | Lumberg

Socket header, 8 pole, pitch 5 mm, angled, white, KBW 08

Order No.: 41P1654
EAN: 4099889981469
MPN:
KBW 08
Series: KBW
KBW 08 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,309.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.6545 €

Minimodul connector, MICAL 10, Lumberg

Micromodul solder-in connector, insulation displacement technology (IDT), solder contacts dual row staggered

Technical specifications
Filter Property Value
Version socket header
Contact type pin
Pin number 8 pole
Grid 5 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Original Packaging Carton with 200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes