KBW 03 | Lumberg

Socket header, 3 pole, pitch 5 mm, angled, white, KBW 03

Order No.: 41P1650
EAN: 4099889981421
MPN:
KBW 03
Series: KBW
KBW 03 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4284 €
25 pcs.
0.4046 €
50 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

Minimodul connector, MICA 16 A VP3, Lumberg

Micromodul connector for indirect mating, insulation displacement technology (IDT), with lock, on reel.

Technical specifications
Filter Property Value
Version socket header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Original Packaging Carton with 200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes