KBW 02 | Lumberg

Socket header, 2 pole, pitch 5 mm, angled, white, KBW 02

Order No.: 41P1649
EAN: 4099889981414
MPN:
KBW 02
Series: KBW
KBW 02 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
25 pcs.
0.3332 €
50 pcs.
0.3058 €
*incl. VAT plus shipping costs
Subject to prior sale

Pluggable screw terminal block, KBWO 03, Lumberg

Socket board, angular, solder pins single row, consecutive placement without loss of pitch

Technical specifications
Filter Property Value
Version socket header
Contact type pin
Pin number 2 pole
Grid 5 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Original Packaging Carton with 200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes