733520 11 K99 | Lumberg

Direct connector, 11 pole, pitch 2.5 mm, straight, white, 733520 11 K99

Order No.: 56F6508
EAN: 4099891001667
MPN:
733520 11 K99
Series: SmartSKEDD
733520 11 K99 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.6422 €

Direct connector, 733520 11 K99, LUMBERG

SmartSKEDD direct connector, insulation displacement technology (IDT), with keying pins, positioning spigot and locking on the printed circuit board.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 2.5 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Rated voltage 50 V
Rated current 4 A
Additional parts equipped
Number of rows 2
Breakable No
Colour white
Logistics
Property Value
Country of origin DE
Original Packaging Tray with 540 pieces
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15