733520 05 K99 | Lumberg
Direct connector, 5 pole, pitch 2.5 mm, straight, white, 733520 05 K99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 9 Weeks
Direct connector, 733520 05 K99, LUMBERG
SmartSKEDD direct connector, insulation displacement technology (IDT), with keying pins, positioning spigot and locking on the printed circuit board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 2.5 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | silver-plated | |
| Rated voltage | 50 V | |
| Rated current | 4 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Tray with 1,080 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |