733500 07 K99 | Lumberg

Direct connector, 7 pole, pitch 2.5 mm, angled, white, 733500 07 K99

Order No.: 56F1284
EAN: 4099891715526
MPN:
733500 07 K99
Series: SmartSKEDD
733500 07 K99 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2019 €

Direct connector, 733500 07 K99, LUMBERG

SmartSKEDD direct connector contains insulation displacement technology (IDT), with keying pins, positioning spigot and double locking on the printed circuit board.

Technical specifications
Filter Property Value
Version direct connector
Contact type pin
Pin number 7 pole
Grid 2.5 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Rated voltage 50 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Breakable Yes
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes