733500 06 K99 | Lumberg
Direct connector, 6 pole, pitch 2.5 mm, angled, white, 733500 06 K99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 16 Weeks
Direct connector, 733500 06 K99, LUMBERG
SmartSKEDD direct connector contains insulation displacement technology (IDT), with keying pins, positioning spigot and double locking on the printed circuit board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | direct connector | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 2.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | silver-plated | |
| Rated voltage | 50 V | |
| Rated current | 4 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | Yes | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |