3853 04 30 02 | Lumberg

Pin header, 4 pole, pitch 2.5 mm, angled, natural, 3853 04 30 02

Order No.: 41P1620
EAN: 4099889981162
MPN:
3853 04 30 02
Series: 3853
3853 04 30 02 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2,439.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.4879 €

Minimodul connector, 3853 02 31 06, Lumberg

Multimodul pin header, angular, with locking latch, with retaining hooks

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.5 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin PL
Original Packaging Carton with 1,000 pieces
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15