3853 03 00 01 | Lumberg

Pin header, 3 pole, pitch 2.5 mm, angled, natural, 3853 03 00 01

Order No.: 41P1615
EAN: 4099889981117
MPN:
3853 03 00 01
Series: 3853
3853 03 00 01 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,844.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.3689 €

Minimodul connector, 3850 04 30 01, Lumberg

Multimodul pin header, upright, with locking latch, with retaining hooks

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.5 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Original Packaging Carton with 1,000 pieces
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes